Add To Favorites
Product Overview
Digi-Key Part Number AISC-0402-15NG-TCT-ND
Quantity Available 1.119
Can ship immediately
Manufacturer

Manufacturer Part Number

AISC-0402-15NG-T

Description FIXED IND 15NH 560MA 170 MOHM
Expanded Description 15nH Unshielded Wirewound Inductor 560mA 170 mOhm Max 0402 (1005 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Abracon LLC

Series AISC-0402
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ceramic
Inductance 15nH
Tolerance ±2%
Current Rating 560mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 170 mOhm Max
Q @ Freq 26 @ 250MHz
Frequency - Self Resonant 3.28GHz
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 250MHz
Mounting Type Surface Mount
Package / Case 0402 (1005 Metric)
Supplier Device Package 0402 (1005 Metric)
Size / Dimension 0.047" L x 0.025" W (1.19mm x 0.64mm)
Height - Seated (Max) 0.026" (0.66mm)
 
Additional Resources
Standard Package ? 1
Other Names AISC-0402-15NG-TCT

18:17:19 1/18/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,33000 0,33
10 0,29300 2,93
25 0,25560 6,39
50 0,21920 10,96
100 0,20100 20,10
250 0,18276 45,69
500 0,17178 85,89
1.000 0,13158 131,58
5.000 0,11696 584,79

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AISC-0402-15NG-TTR-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 0
  • Unit Price: 0,10116
Send Feedback