Add To Favorites
Product Overview
Digi-Key Part Number AISC-0402-10NG-TCT-ND
Quantity Available 13.582
Can ship immediately
Manufacturer

Manufacturer Part Number

AISC-0402-10NG-T

Description FIXED IND 10NH 480MA 200 MOHM
Expanded Description 10nH Unshielded Wirewound Inductor 480mA 200 mOhm Max 0402 (1005 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Abracon LLC

Series AISC-0402
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ceramic
Inductance 10nH
Tolerance ±2%
Current Rating 480mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 200 mOhm Max
Q @ Freq 21 @ 250MHz
Frequency - Self Resonant 3.9GHz
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 250MHz
Mounting Type Surface Mount
Package / Case 0402 (1005 Metric)
Supplier Device Package 0402 (1005 Metric)
Size / Dimension 0.047" L x 0.025" W (1.19mm x 0.64mm)
Height - Seated (Max) 0.026" (0.66mm)
 
Additional Resources
Standard Package ? 1
Other Names AISC-0402-10NG-TCT

23:09:05 2/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,32000 0,32
10 0,28500 2,85
25 0,24880 6,22
50 0,21320 10,66
100 0,19550 19,55
250 0,17776 44,44
500 0,16710 83,55
1.000 0,12799 127,99
5.000 0,11376 568,82

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AISC-0402-10NG-TTR-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 0
  • Unit Price: 0,09840
Send Feedback