Add To Favorites
Product Overview
Digi-Key Part Number 535-13019-ND
Quantity Available 849
Can ship immediately
Manufacturer

Manufacturer Part Number

AIRD-06-102K

Description FIXED IND 1MH 1A 818 MOHM TH
Expanded Description 1mH Unshielded Wirewound Inductor 1A 818 mOhm Max Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets AIRD-06 Series Datasheet
AIRD-06 Drawing
3D Model AIRD-06.pdf
AIRD-06.stp
Product Attributes Select All
Categories
Manufacturer

Abracon LLC

Series AIRD-06
Packaging ? Bulk ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 1mH
Tolerance ±10%
Current Rating 1A
Current - Saturation 3.1A
Shielding Unshielded
DC Resistance (DCR) 818 mOhm Max
Q @ Freq 15 @ 50kHz
Frequency - Self Resonant -
Ratings -
Operating Temperature -25°C ~ 85°C
Frequency - Test 1kHz
Mounting Type Through Hole
Package / Case Radial
Supplier Device Package -
Size / Dimension 0.827" Dia (21.00mm)
Height - Seated (Max) 0.827" (21.00mm)
 
Additional Resources
Standard Package ? 200
Other Names 535-13019
AIRD-06-102K-ND
AIRD06102K

03:59:01 2/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,67000 3,67
10 3,36400 33,64
25 3,05760 76,44
50 2,56840 128,42
100 2,20140 220,14
250 2,07912 519,78
500 1,95682 978,41
1.000 1,83452 1.834,52
5.000 1,71222 8.561,11

Submit a request for quotation on quantities greater than those displayed.

Send Feedback