Add To Favorites
Product Overview
Digi-Key Part Number 535-11341-ND
Quantity Available 186
Can ship immediately
Manufacturer

Manufacturer Part Number

AIRD-03-681K

Description FIXED IND 680UH 2.8A 256 MOHM TH
Expanded Description 680µH Unshielded Wirewound Inductor 2.8A 256 mOhm Max Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets AIRD-03 Series
AIRD-03 Drawing
3D Model AIRD-03.pdf
AIRD-03.stp
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Abracon LLC

Series AIRD-03
Packaging ? Bulk ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 680µH
Tolerance ±10%
Current Rating 2.8A
Current - Saturation 5A
Shielding Unshielded
DC Resistance (DCR) 256 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -25°C ~ 85°C
Frequency - Test 1Hz
Mounting Type Through Hole
Package / Case Radial
Supplier Device Package -
Size / Dimension 1.100" Dia (28.00mm)
Height - Seated (Max) 0.827" (21.00mm)
 
Additional Resources
Standard Package ? 200
Other Names 535-11341
AIRD03681K

03:18:10 2/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,57000 5,57
10 5,11000 51,10
25 4,64480 116,12
50 3,90160 195,08
100 3,34420 334,42
250 3,15836 789,59
500 2,97258 1.486,29
1.000 2,78680 2.786,80

Submit a request for quotation on quantities greater than those displayed.

Send Feedback