Add To Favorites
Product Overview
Digi-Key Part Number 535-11328-ND
Quantity Available 91
Can ship immediately
Manufacturer

Manufacturer Part Number

AIRD-03-560K

Description FIXED IND 56UH 9A 26 MOHM TH
Expanded Description 56µH Unshielded Wirewound Inductor 9A 26 mOhm Max Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets AIRD-03 Series
AIRD-03 Drawing
3D Model AIRD-03.pdf
AIRD-03.stp
EDA / CAD Models ? Download from Accelerated Designs
Product Attributes Select All
Categories
Manufacturer

Abracon LLC

Series AIRD-03
Packaging ? Bulk ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 56µH
Tolerance ±10%
Current Rating 9A
Current - Saturation 17A
Shielding Unshielded
DC Resistance (DCR) 26 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -25°C ~ 85°C
Frequency - Test 1Hz
Mounting Type Through Hole
Package / Case Radial
Supplier Device Package -
Size / Dimension 1.100" Dia (28.00mm)
Height - Seated (Max) 0.827" (21.00mm)
 
Additional Resources
Standard Package ? 200
Other Names 535-11328
AIRD03560K

21:24:40 1/16/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,84000 5,84
10 5,30300 53,03
25 4,77240 119,31
50 3,81800 190,90
100 3,60600 360,60
250 3,39384 848,46
500 3,28780 1.643,90
1.000 3,07568 3.075,68

Submit a request for quotation on quantities greater than those displayed.

Send Feedback