Add To Favorites
Product Overview
Digi-Key Part Number 535-11351-ND
Quantity Available 92
Can ship immediately
Manufacturer

Manufacturer Part Number

AIRD-03-472K

Description FIXED IND 4.7MH 1A 1.86 OHM TH
Expanded Description 4.7mH Unshielded Wirewound Inductor 1A 1.86 Ohm Max Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets AIRD-03 Series
AIRD-03 Drawing
3D Model AIRD-03.pdf
AIRD-03.stp
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Abracon LLC

Series AIRD-03
Packaging ? Bulk ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 4.7mH
Tolerance ±10%
Current Rating 1A
Current - Saturation 1.7A
Shielding Unshielded
DC Resistance (DCR) 1.86 Ohm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -25°C ~ 85°C
Frequency - Test 1Hz
Mounting Type Through Hole
Package / Case Radial
Supplier Device Package -
Size / Dimension 1.100" Dia (28.00mm)
Height - Seated (Max) 0.827" (21.00mm)
 
Additional Resources
Standard Package ? 200
Other Names 535-11351
AIRD03472K

00:33:45 2/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,91000 5,91
10 5,36800 53,68
25 4,83160 120,79
50 3,86520 193,26
100 3,65040 365,04
250 3,43564 858,91
500 3,32828 1.664,14
1.000 3,11356 3.113,56

Submit a request for quotation on quantities greater than those displayed.

Send Feedback