Add To Favorites
Product Overview
Digi-Key Part Number 535-11339-ND
Quantity Available 455
Can ship immediately
Manufacturer

Manufacturer Part Number

AIRD-03-471K

Description FIXED IND 470UH 4A 187 MOHM TH
Expanded Description 470µH Unshielded Wirewound Inductor 4A 187 mOhm Max Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets AIRD-03 Series
AIRD-03 Drawing
3D Model AIRD-03.pdf
AIRD-03.stp
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Abracon LLC

Series AIRD-03
Packaging ? Bulk ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 470µH
Tolerance ±10%
Current Rating 4A
Current - Saturation 6A
Shielding Unshielded
DC Resistance (DCR) 187 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -25°C ~ 85°C
Frequency - Test 1Hz
Mounting Type Through Hole
Package / Case Radial
Supplier Device Package -
Size / Dimension 1.100" Dia (28.00mm)
Height - Seated (Max) 0.827" (21.00mm)
 
Additional Resources
Standard Package ? 200
Other Names 535-11339
AIRD03471K

01:53:06 3/28/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,64000 5,64
10 5,16700 51,67
25 4,69640 117,41
50 3,94500 197,25
100 3,38140 338,14
250 3,19356 798,39
500 3,00570 1.502,85
1.000 2,81784 2.817,84

Submit a request for quotation on quantities greater than those displayed.

Send Feedback