Add To Favorites
Product Overview
Digi-Key Part Number 535-11347-ND
Quantity Available 110
Can ship immediately
Manufacturer

Manufacturer Part Number

AIRD-03-222K

Description FIXED IND 2.2MH 1.3A 1.02 OHM TH
Expanded Description 2.2mH Unshielded Wirewound Inductor 1.3A 1.02 Ohm Max Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets AIRD-03 Series
AIRD-03 Drawing
3D Model AIRD-03.pdf
AIRD-03.stp
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Abracon LLC

Series AIRD-03
Packaging ? Bulk ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 2.2mH
Tolerance ±10%
Current Rating 1.3A
Current - Saturation 2.5A
Shielding Unshielded
DC Resistance (DCR) 1.02 Ohm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -25°C ~ 85°C
Frequency - Test 1Hz
Mounting Type Through Hole
Package / Case Radial
Supplier Device Package -
Size / Dimension 1.100" Dia (28.00mm)
Height - Seated (Max) 0.827" (21.00mm)
 
Additional Resources
Standard Package ? 200
Other Names 535-11347
AIRD03222K

22:24:04 1/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 6,08000 6,08
10 5,51900 55,19
25 4,96720 124,18
50 3,97360 198,68
100 3,75280 375,28
250 3,53208 883,02
500 3,42168 1.710,84
1.000 3,20093 3.200,93

Submit a request for quotation on quantities greater than those displayed.

Send Feedback