Add To Favorites
Product Overview
Digi-Key Part Number 535-11335-ND
Quantity Available 304
Can ship immediately
Manufacturer

Manufacturer Part Number

AIRD-03-221K

Description FIXED IND 220UH 5.5A 80 MOHM TH
Expanded Description 220µH Unshielded Wirewound Inductor 5.5A 80 mOhm Max Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets AIRD-03 Series
AIRD-03 Drawing
3D Model AIRD-03.pdf
AIRD-03.stp
EDA / CAD Models ? Download from Accelerated Designs
Product Attributes Select All
Categories
Manufacturer

Abracon LLC

Series AIRD-03
Packaging ? Bulk ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 220µH
Tolerance ±10%
Current Rating 5.5A
Current - Saturation 8.7A
Shielding Unshielded
DC Resistance (DCR) 80 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -25°C ~ 85°C
Frequency - Test 1Hz
Mounting Type Through Hole
Package / Case Radial
Supplier Device Package -
Size / Dimension 1.100" Dia (28.00mm)
Height - Seated (Max) 0.827" (21.00mm)
 
Additional Resources
Standard Package ? 200
Other Names 535-11335
AIRD03221K

05:15:40 1/17/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,73000 5,73
10 5,25300 52,53
25 4,77520 119,38
50 4,01100 200,55
100 3,43800 343,80
250 3,24700 811,75
500 3,05600 1.528,00
1.000 2,86500 2.865,00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback