Add To Favorites
Product Overview
Digi-Key Part Number 535-11346-ND
Quantity Available 189
Can ship immediately
Manufacturer

Manufacturer Part Number

AIRD-03-182K

Description FIXED IND 1.8MH 1.6A 705 MOHM TH
Expanded Description 1.8mH Unshielded Wirewound Inductor 1.6A 705 mOhm Max Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets AIRD-03 Series
AIRD-03 Drawing
3D Model AIRD-03.pdf
AIRD-03.stp
EDA / CAD Models ? Download from Accelerated Designs
Product Attributes Select All
Categories
Manufacturer

Abracon LLC

Series AIRD-03
Packaging ? Bulk ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 1.8mH
Tolerance ±10%
Current Rating 1.6A
Current - Saturation 2.8A
Shielding Unshielded
DC Resistance (DCR) 705 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -25°C ~ 85°C
Frequency - Test 1Hz
Mounting Type Through Hole
Package / Case Radial
Supplier Device Package -
Size / Dimension 1.100" Dia (28.00mm)
Height - Seated (Max) 0.827" (21.00mm)
 
Additional Resources
Standard Package ? 200
Other Names 535-11346
AIRD03182K

02:53:20 1/19/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 6,08000 6,08
10 5,51900 55,19
25 4,96720 124,18
50 3,97360 198,68
100 3,75280 375,28
250 3,53208 883,02
500 3,42168 1.710,84
1.000 3,20093 3.200,93

Submit a request for quotation on quantities greater than those displayed.

Send Feedback