Add To Favorites
Product Overview
Digi-Key Part Number 535-11344-ND
Quantity Available 187
Can ship immediately
Manufacturer

Manufacturer Part Number

AIRD-03-122K

Description FIXED IND 1.2MH 2A 462 MOHM TH
Expanded Description 1.2mH Unshielded Wirewound Inductor 2A 462 mOhm Max Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets AIRD-03 Series
AIRD-03 Drawing
3D Model AIRD-03.pdf
AIRD-03.stp
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Abracon LLC

Series AIRD-03
Packaging ? Bulk ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 1.2mH
Tolerance ±10%
Current Rating 2A
Current - Saturation 3.7A
Shielding Unshielded
DC Resistance (DCR) 462 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -25°C ~ 85°C
Frequency - Test 1Hz
Mounting Type Through Hole
Package / Case Radial
Supplier Device Package -
Size / Dimension 1.100" Dia (28.00mm)
Height - Seated (Max) 0.827" (21.00mm)
 
Additional Resources
Standard Package ? 200
Other Names 535-11344
AIRD03122K

09:28:45 3/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,98000 5,98
10 5,42800 54,28
25 4,88520 122,13
50 3,90820 195,41
100 3,69100 369,10
250 3,47392 868,48
500 3,36536 1.682,68
1.000 3,14824 3.148,24

Submit a request for quotation on quantities greater than those displayed.

Send Feedback