Add To Favorites
Product Overview
Digi-Key Part Number 535-11410-ND
Quantity Available 153
Can ship immediately
Manufacturer

Manufacturer Part Number

AIRD-02-820K

Description FIXED IND 82UH 4.8A 60 MOHM TH
Expanded Description 82µH Unshielded Wirewound Inductor 4.8A 60 mOhm Max Radial, Vertical Cylinder
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets AIRD-02 Drawing
AIRD-02
3D Model AIRD-02.pdf
AIRD-02.stp
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Abracon LLC

Series AIRD-02
Packaging ? Bulk ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 82µH
Tolerance ±10%
Current Rating 4.8A
Current - Saturation 11A
Shielding Unshielded
DC Resistance (DCR) 60 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -25°C ~ 85°C
Frequency - Test 1kHz
Mounting Type Through Hole
Package / Case Radial, Vertical Cylinder
Supplier Device Package -
Size / Dimension 0.827" Dia (21.00mm)
Height - Seated (Max) 0.827" (21.00mm)
 
Additional Resources
Standard Package ? 200
Other Names 535-11410
AIRD02820K

14:17:11 3/29/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,62000 3,62
10 3,32300 33,23
25 3,02080 75,52
50 2,53740 126,87
100 2,17500 217,50
250 2,05416 513,54
500 1,93332 966,66
1.000 1,81248 1.812,48
5.000 1,69165 8.458,24

Submit a request for quotation on quantities greater than those displayed.

Send Feedback