Add To Favorites
Product Overview
Digi-Key Part Number 535-11421-ND
Quantity Available 64
Can ship immediately
Manufacturer

Manufacturer Part Number

AIRD-02-681K

Description FIXED IND 680UH 1.6A 430 MOHM TH
Expanded Description 680µH Unshielded Wirewound Inductor 1.6A 430 mOhm Max Radial, Vertical Cylinder
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets AIRD-02 Drawing
AIRD-02
3D Model AIRD-02.pdf
AIRD-02.stp
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Abracon LLC

Series AIRD-02
Packaging ? Bulk ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 680µH
Tolerance ±10%
Current Rating 1.6A
Current - Saturation 3.7A
Shielding Unshielded
DC Resistance (DCR) 430 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -25°C ~ 85°C
Frequency - Test 1kHz
Mounting Type Through Hole
Package / Case Radial, Vertical Cylinder
Supplier Device Package -
Size / Dimension 0.827" Dia (21.00mm)
Height - Seated (Max) 0.827" (21.00mm)
 
Additional Resources
Standard Package ? 200
Other Names 535-11421
AIRD02681K

04:24:30 2/28/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,59000 3,59
10 3,28600 32,86
25 2,98760 74,69
50 2,50960 125,48
100 2,15100 215,10
250 2,03152 507,88
500 1,91202 956,01
1.000 1,79251 1.792,51
5.000 1,67301 8.365,06

Submit a request for quotation on quantities greater than those displayed.

Send Feedback