Add To Favorites
Product Overview
Digi-Key Part Number 535-11409-ND
Quantity Available 195
Can ship immediately
Manufacturer

Manufacturer Part Number

AIRD-02-680K

Description FIXED IND 68UH 4.8A 53 MOHM TH
Expanded Description 68µH Unshielded Wirewound Inductor 4.8A 53 mOhm Max Radial, Vertical Cylinder
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets AIRD-02 Drawing
AIRD-02
3D Model AIRD-02.pdf
AIRD-02.stp
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Abracon LLC

Series AIRD-02
Packaging ? Bulk ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 68µH
Tolerance ±10%
Current Rating 4.8A
Current - Saturation 12A
Shielding Unshielded
DC Resistance (DCR) 53 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -25°C ~ 85°C
Frequency - Test 1kHz
Mounting Type Through Hole
Package / Case Radial, Vertical Cylinder
Supplier Device Package -
Size / Dimension 0.827" Dia (21.00mm)
Height - Seated (Max) 0.827" (21.00mm)
 
Additional Resources
Standard Package ? 200
Other Names 535-11409
AIRD02680K

03:36:02 1/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,69000 3,69
10 3,37800 33,78
25 3,07120 76,78
50 2,58000 129,00
100 2,21140 221,14
250 2,08852 522,13
500 1,96568 982,84
1.000 1,84282 1.842,82
5.000 1,71996 8.599,81

Submit a request for quotation on quantities greater than those displayed.

Send Feedback