Add To Favorites
Product Overview
Digi-Key Part Number 535-11425-ND
Quantity Available 183
Can ship immediately
Manufacturer

Manufacturer Part Number

AIRD-02-152K

Description FIXED IND 1.5MH 800MA 1.26OHM TH
Expanded Description 1.5mH Unshielded Wirewound Inductor 800mA 1.26 Ohm Max Radial, Vertical Cylinder
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets AIRD-02 Drawing
AIRD-02
3D Model AIRD-02.pdf
AIRD-02.stp
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Abracon LLC

Series AIRD-02
Packaging ? Bulk ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 1.5mH
Tolerance ±10%
Current Rating 800mA
Current - Saturation 2.4A
Shielding Unshielded
DC Resistance (DCR) 1.26 Ohm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -25°C ~ 85°C
Frequency - Test 1kHz
Mounting Type Through Hole
Package / Case Radial, Vertical Cylinder
Supplier Device Package -
Size / Dimension 0.827" Dia (21.00mm)
Height - Seated (Max) 0.827" (21.00mm)
 
Additional Resources
Standard Package ? 200
Other Names 535-11425
AIRD02152K

15:06:45 2/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,59000 3,59
10 3,28600 32,86
25 2,98760 74,69
50 2,50960 125,48
100 2,15100 215,10
250 2,03152 507,88
500 1,91202 956,01
1.000 1,79251 1.792,51
5.000 1,67301 8.365,06

Submit a request for quotation on quantities greater than those displayed.

Send Feedback