Add To Favorites
Product Overview
Digi-Key Part Number 535-11637-1-ND
Quantity Available 4.931
Can ship immediately
Manufacturer

Manufacturer Part Number

AIML-0805-470K-T

Description FIXED IND 47UH 4MA 3 OHM SMD
Expanded Description 47µH Shielded Multilayer Inductor 4mA 3 Ohm Max 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Abracon LLC

Series AIML-0805
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Multilayer
Material - Core Ferrite
Inductance 47µH
Tolerance ±10%
Current Rating 4mA
Current - Saturation -
Shielding Shielded
DC Resistance (DCR) 3 Ohm Max
Q @ Freq 25 @ 1MHz
Frequency - Self Resonant 12MHz
Ratings -
Operating Temperature -55°C ~ 125°C
Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case 0805 (2012 Metric)
Supplier Device Package 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) 0.041" (1.05mm)
 
Additional Resources
Standard Package ? 1
Other Names 535-11637-1

05:23:08 1/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,29000 0,29
10 0,25800 2,58
25 0,22560 5,64
50 0,19340 9,67
100 0,17740 17,74
250 0,16124 40,31
500 0,15158 75,79
1.000 0,11610 116,10

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 535-11637-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,09790
  • Digi-Reel® ? : 535-11637-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.931 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback