Add To Favorites
  • Limited quantity available in value add packaging; alternate packaging exists.
Product Overview
Digi-Key Part Number 535-11633-1-ND
Quantity Available 2.586
Can ship immediately
Manufacturer

Manufacturer Part Number

AIML-0805-330K-T

Description FIXED IND 33UH 5MA 1.25 OHM SMD
Expanded Description 33µH Shielded Multilayer Inductor 5mA 1.25 Ohm Max 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

Abracon LLC

Series AIML-0805
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Type Multilayer
Material - Core Ferrite
Inductance 33µH
Tolerance ±10%
Current Rating 5mA
Current - Saturation -
Shielding Shielded
DC Resistance (DCR) 1.25 Ohm Max
Q @ Freq 25 @ 1MHz
Frequency - Self Resonant 13MHz
Ratings -
Operating Temperature -55°C ~ 125°C
Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case 0805 (2012 Metric)
Supplier Device Package 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) 0.041" (1.05mm)
 
Additional Resources
Standard Package ? 1
Other Names 535-11633-1

14:19:40 3/29/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,22000 0,22
10 0,19100 1,91
25 0,16640 4,16
50 0,14280 7,14
100 0,13080 13,08
250 0,11896 29,74
500 0,11180 55,90
1.000 0,08564 85,64

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 535-11633-2-ND
  • Minimum Quantity: 3.000  Non-Stock ?
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,07646
Send Feedback