Add To Favorites
Product Overview
Digi-Key Part Number 535-11630-1-ND
Quantity Available 2.400
Can ship immediately
Manufacturer

Manufacturer Part Number

AIML-0805-270K-T

Description FIXED IND 27UH 5MA 1.15 OHM SMD
Expanded Description 27µH Shielded Multilayer Inductor 5mA 1.15 Ohm Max 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Abracon LLC

Series AIML-0805
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Multilayer
Material - Core Ferrite
Inductance 27µH
Tolerance ±10%
Current Rating 5mA
Current - Saturation -
Shielding Shielded
DC Resistance (DCR) 1.15 Ohm Max
Q @ Freq 25 @ 1MHz
Frequency - Self Resonant 14MHz
Ratings -
Operating Temperature -55°C ~ 125°C
Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case 0805 (2012 Metric)
Supplier Device Package 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) 0.041" (1.05mm)
 
Additional Resources
Standard Package ? 1
Other Names 535-11630-1

17:17:54 3/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,19000 0,19
10 0,16600 1,66
25 0,14800 3,70
50 0,12580 6,29
100 0,11100 11,10
250 0,10176 25,44
500 0,09252 46,26
1.000 0,07771 77,71

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 535-11630-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 0
  • Unit Price: 0,05947
  • Digi-Reel® ? : 535-11630-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.400 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback