Add To Favorites
Product Overview
Digi-Key Part Number 535-11629-1-ND
Quantity Available 6.792
Can ship immediately
Manufacturer

Manufacturer Part Number

AIML-0805-220K-T

Description FIXED IND 22UH 5MA 1.1 OHM SMD
Expanded Description 22µH Shielded Multilayer Inductor 5mA 1.1 Ohm Max 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Abracon LLC

Series AIML-0805
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Multilayer
Material - Core Ferrite
Inductance 22µH
Tolerance ±10%
Current Rating 5mA
Current - Saturation -
Shielding Shielded
DC Resistance (DCR) 1.1 Ohm Max
Q @ Freq 40 @ 1MHz
Frequency - Self Resonant 16MHz
Ratings -
Operating Temperature -55°C ~ 125°C
Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case 0805 (2012 Metric)
Supplier Device Package 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) 0.041" (1.05mm)
 
Additional Resources
Standard Package ? 1
Other Names 535-11629-1

05:51:15 1/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,17000 0,17
10 0,15900 1,59
25 0,14200 3,55
50 0,12060 6,03
100 0,10640 10,64
250 0,09756 24,39
500 0,08868 44,34
1.000 0,07450 74,50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 535-11629-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 0,05701
  • Digi-Reel® ? : 535-11629-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.792 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback