Add To Favorites
Product Overview
Digi-Key Part Number 535-11625-1-ND
Quantity Available 6.160
Can ship immediately
Manufacturer

Manufacturer Part Number

AIML-0805-1R0K-T

Description FIXED IND 1UH 50MA 400 MOHM SMD
Expanded Description 1µH Shielded Multilayer Inductor 50mA 400 mOhm Max 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Abracon LLC

Series AIML-0805
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Multilayer
Material - Core Ferrite
Inductance 1µH
Tolerance ±10%
Current Rating 50mA
Current - Saturation -
Shielding Shielded
DC Resistance (DCR) 400 mOhm Max
Q @ Freq 45 @ 10MHz
Frequency - Self Resonant 75MHz
Ratings -
Operating Temperature -55°C ~ 125°C
Frequency - Test 10MHz
Mounting Type Surface Mount
Package / Case 0805 (2012 Metric)
Supplier Device Package 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) 0.041" (1.05mm)
 
Additional Resources
Standard Package ? 1
Other Names 535-11625-1

17:45:21 3/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,15000 0,15
10 0,13300 1,33
25 0,11840 2,96
50 0,10060 5,03
100 0,08880 8,88
250 0,08140 20,35
500 0,07400 37,00
1.000 0,06217 62,17

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 535-11625-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,04758
  • Digi-Reel® ? : 535-11625-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.160 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback