Add To Favorites
Product Overview
Digi-Key Part Number 535-11623-1-ND
Quantity Available 10.588
Can ship immediately
Manufacturer

Manufacturer Part Number

AIML-0805-150K-T

Description FIXED IND 15UH 5MA 800 MOHM SMD
Expanded Description 15µH Shielded Multilayer Inductor 5mA 800 mOhm Max 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Abracon LLC

Series AIML-0805
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Multilayer
Material - Core Ferrite
Inductance 15µH
Tolerance ±10%
Current Rating 5mA
Current - Saturation -
Shielding Shielded
DC Resistance (DCR) 800 mOhm Max
Q @ Freq 40 @ 1MHz
Frequency - Self Resonant 19MHz
Ratings -
Operating Temperature -55°C ~ 125°C
Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case 0805 (2012 Metric)
Supplier Device Package 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) 0.041" (1.05mm)
 
Additional Resources
Standard Package ? 1
Other Names 535-11623-1

12:11:28 2/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,16000 0,16
10 0,14100 1,41
25 0,12560 3,14
50 0,10660 5,33
100 0,09410 9,41
250 0,08628 21,57
500 0,07842 39,21
1.000 0,06587 65,87

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 535-11623-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 9.000 - Immediate
  • Unit Price: 0,05041
  • Digi-Reel® ? : 535-11623-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 10.588 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback