Add To Favorites
Product Overview
Digi-Key Part Number 535-12599-1-ND
Quantity Available 5.207
Can ship immediately
Manufacturer

Manufacturer Part Number

AIML-0603HC-4R7M-T

Description FIXED IND 4.7UH 500MA 500 MOHM
Expanded Description 4.7µH Shielded Multilayer Inductor 500mA 500 mOhm 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Abracon LLC

Series AIML-0603HC
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Multilayer
Material - Core Ferrite
Inductance 4.7µH
Tolerance ±20%
Current Rating 500mA
Current - Saturation 60mA
Shielding Shielded
DC Resistance (DCR) 500 mOhm
Q @ Freq -
Frequency - Self Resonant 50MHz
Ratings -
Operating Temperature -55°C ~ 125°C
Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) 0.037" (0.95mm)
 
Additional Resources
Standard Package ? 1
Other Names 535-12599-1

07:51:44 2/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,21000 0,21
10 0,18900 1,89
25 0,16480 4,12
50 0,14120 7,06
100 0,12940 12,94
250 0,11764 29,41
500 0,11058 55,29
1.000 0,08470 84,70

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 535-12599-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 0
  • Unit Price: 0,07562
  • Digi-Reel® ? : 535-12599-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.207 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback