Add To Favorites
Product Overview
Digi-Key Part Number 535-11619-1-ND
Quantity Available 489.871
Can ship immediately
Manufacturer

Manufacturer Part Number

AIML-0603-R68K-T

Description FIXED IND 680NH 35MA 1.7 OHM SMD
Expanded Description 680nH Shielded Multilayer Inductor 35mA 1.7 Ohm Max 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Abracon LLC

Series AIML-0603
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Multilayer
Material - Core Ferrite
Inductance 680nH
Tolerance ±10%
Current Rating 35mA
Current - Saturation -
Shielding Shielded
DC Resistance (DCR) 1.7 Ohm Max
Q @ Freq 15 @ 25MHz
Frequency - Self Resonant 180MHz
Ratings -
Operating Temperature -55°C ~ 125°C
Frequency - Test 25MHz
Mounting Type Surface Mount
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) 0.037" (0.95mm)
 
Additional Resources
Standard Package ? 1
Other Names 535-11619-1

23:53:46 2/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,09000 0,09
10 0,08000 0,80
25 0,07080 1,77
50 0,06040 3,02
100 0,05330 5,33
250 0,04888 12,22
500 0,04444 22,22
1.000 0,03733 37,33

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 535-11619-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 488.000 - Immediate
  • Unit Price: 0,02857
  • Digi-Reel® ? : 535-11619-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 489.871 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback