Add To Favorites
Product Overview
Digi-Key Part Number 535-11614-1-ND
Quantity Available 15.665
Can ship immediately
Manufacturer

Manufacturer Part Number

AIML-0603-R27K-T

Description FIXED IND 270NH 50MA 800 MOHM
Expanded Description 270nH Shielded Multilayer Inductor 50mA 800 mOhm Max 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Abracon LLC

Series AIML-0603
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Multilayer
Material - Core Ferrite
Inductance 270nH
Tolerance ±10%
Current Rating 50mA
Current - Saturation -
Shielding Shielded
DC Resistance (DCR) 800 mOhm Max
Q @ Freq 15 @ 25MHz
Frequency - Self Resonant 255MHz
Ratings -
Operating Temperature -55°C ~ 125°C
Frequency - Test 25MHz
Mounting Type Surface Mount
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) 0.037" (0.95mm)
 
Additional Resources
Standard Package ? 1
Other Names 535-11614-1

04:02:26 3/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,09000 0,09
10 0,08100 0,81
25 0,07160 1,79
50 0,06120 3,06
100 0,05390 5,39
250 0,04944 12,36
500 0,04494 22,47
1.000 0,03774 37,74

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 535-11614-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 12.000 - Immediate
  • Unit Price: 0,02889
  • Digi-Reel® ? : 535-11614-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 15.665 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback