Add To Favorites
Product Overview
Digi-Key Part Number 535-11596-1-ND
Quantity Available 29.990
Can ship immediately
Manufacturer

Manufacturer Part Number

AIML-0603-270K-T

Description FIXED IND 27UH 1MA 2.75 OHM SMD
Expanded Description 27µH Shielded Multilayer Inductor 1mA 2.75 Ohm Max 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Abracon LLC

Series AIML-0603
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Multilayer
Material - Core Ferrite
Inductance 27µH
Tolerance ±10%
Current Rating 1mA
Current - Saturation -
Shielding Shielded
DC Resistance (DCR) 2.75 Ohm Max
Q @ Freq 20 @ 1MHz
Frequency - Self Resonant 12MHz
Ratings -
Operating Temperature -55°C ~ 125°C
Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) 0.037" (0.95mm)
 
Additional Resources
Standard Package ? 1
Other Names 535-11596-1

07:20:05 1/17/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,15000 0,15
10 0,13500 1,35
25 0,12040 3,01
50 0,10240 5,12
100 0,09030 9,03
250 0,08276 20,69
500 0,07524 37,62
1.000 0,06321 63,21

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 535-11596-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 28.000 - Immediate
  • Unit Price: 0,04838
  • Digi-Reel® ? : 535-11596-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 29.990 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback