Add To Favorites
Product Overview
Digi-Key Part Number 535-11588-1-ND
Quantity Available 24.133
Can ship immediately
Manufacturer

Manufacturer Part Number

AIML-0603-120K-T

Description FIXED IND 12UH 3MA 2.75 OHM SMD
Expanded Description 12µH Shielded Multilayer Inductor 3mA 2.75 Ohm Max 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Abracon LLC

Series AIML-0603
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Multilayer
Material - Core Ferrite
Inductance 12µH
Tolerance ±10%
Current Rating 3mA
Current - Saturation -
Shielding Shielded
DC Resistance (DCR) 2.75 Ohm Max
Q @ Freq 35 @ 2MHz
Frequency - Self Resonant 22MHz
Ratings -
Operating Temperature -55°C ~ 125°C
Frequency - Test 2MHz
Mounting Type Surface Mount
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) 0.037" (0.95mm)
 
Additional Resources
Standard Package ? 1
Other Names 535-11588-1

18:09:30 1/19/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,12000 0,12
10 0,10200 1,02
25 0,09040 2,26
50 0,07680 3,84
100 0,06780 6,78
250 0,06208 15,52
500 0,05644 28,22
1.000 0,04740 47,40

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 535-11588-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 24.000 - Immediate
  • Unit Price: 0,03628
  • Digi-Reel® ? : 535-11588-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 24.133 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback