Add To Favorites
Product Overview
Digi-Key Part Number 535-11584-1-ND
Quantity Available 17.881
Can ship immediately
Manufacturer

Manufacturer Part Number

AIML-0402-1R8K-T

Description FIXED IND 1.8UH 15MA 1.45 OHM
Expanded Description 1.8µH Shielded Multilayer Inductor 15mA 1.45 Ohm Max 0402 (1005 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Abracon LLC

Series AIML-0402
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Multilayer
Material - Core Ferrite
Inductance 1.8µH
Tolerance ±10%
Current Rating 15mA
Current - Saturation -
Shielding Shielded
DC Resistance (DCR) 1.45 Ohm Max
Q @ Freq 20 @ 10MHz
Frequency - Self Resonant 30MHz
Ratings -
Operating Temperature -55°C ~ 125°C
Frequency - Test 10MHz
Mounting Type Surface Mount
Package / Case 0402 (1005 Metric)
Supplier Device Package 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) 0.026" (0.65mm)
 
Additional Resources
Standard Package ? 1
Other Names 535-11584-1

22:46:04 3/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,09000 0,09
10 0,07600 0,76
25 0,06760 1,69
50 0,05760 2,88
100 0,05080 5,08
250 0,04652 11,63
500 0,04230 21,15
1.000 0,03552 35,52
5.000 0,02876 143,79

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 535-11584-2-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 10.000 - Immediate
  • Unit Price: 0,02417
  • Digi-Reel® ? : 535-11584-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 17.881 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback