Add To Favorites
Product Overview
Digi-Key Part Number 535-11583-1-ND
Quantity Available 17.951
Can ship immediately
Manufacturer

Manufacturer Part Number

AIML-0402-1R5K-T

Description FIXED IND 1.5UH 15MA 1.2 OHM SMD
Expanded Description 1.5µH Shielded Multilayer Inductor 15mA 1.2 Ohm Max 0402 (1005 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Abracon LLC

Series AIML-0402
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Multilayer
Material - Core Ferrite
Inductance 1.5µH
Tolerance ±10%
Current Rating 15mA
Current - Saturation -
Shielding Shielded
DC Resistance (DCR) 1.2 Ohm Max
Q @ Freq 20 @ 10MHz
Frequency - Self Resonant 30MHz
Ratings -
Operating Temperature -55°C ~ 125°C
Frequency - Test 10MHz
Mounting Type Surface Mount
Package / Case 0402 (1005 Metric)
Supplier Device Package 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) 0.026" (0.65mm)
 
Additional Resources
Standard Package ? 1
Other Names 535-11583-1

21:01:31 2/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,09000 0,09
10 0,07600 0,76
25 0,06680 1,67
50 0,05700 2,85
100 0,05020 5,02
250 0,04600 11,50
500 0,04182 20,91
1.000 0,03513 35,13
5.000 0,02844 142,21

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 535-11583-2-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 10.000 - Immediate
  • Unit Price: 0,02390
  • Digi-Reel® ? : 535-11583-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 17.951 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback