Add To Favorites
Product Overview
Digi-Key Part Number 535-11553-1-ND
Quantity Available 9.731
Can ship immediately
Manufacturer

Manufacturer Part Number

AIMC-0603-R22J-T

Description FIXED IND 220NH 300MA 2.1 OHM
Expanded Description 220nH Unshielded Multilayer Inductor 300mA 2.1 Ohm Max 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Abracon LLC

Series AIMC-0603
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Multilayer
Material - Core Ceramic
Inductance 220nH
Tolerance ±5%
Current Rating 300mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 2.1 Ohm Max
Q @ Freq 8 @ 50MHz
Frequency - Self Resonant 400MHz
Ratings -
Operating Temperature -55°C ~ 125°C
Frequency - Test 50MHz
Mounting Type Surface Mount
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) 0.037" (0.95mm)
 
Additional Resources
Standard Package ? 1
Other Names 535-11553-1

09:57:19 1/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,14000 0,14
10 0,12600 1,26
25 0,11160 2,79
50 0,09500 4,75
100 0,08390 8,39
250 0,07688 19,22
500 0,06988 34,94
1.000 0,05869 58,69

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 535-11553-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 8.000 - Immediate
  • Unit Price: 0,04492
  • Digi-Reel® ? : 535-11553-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 9.731 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback