Add To Favorites
Product Overview
Digi-Key Part Number 535-11551-1-ND
Quantity Available 7.320
Can ship immediately
Manufacturer

Manufacturer Part Number

AIMC-0603-R15J-T

Description FIXED IND 150NH 300MA 1.5 OHM
Expanded Description 150nH Unshielded Multilayer Inductor 300mA 1.5 Ohm Max 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Abracon LLC

Series AIMC-0603
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Multilayer
Material - Core Ceramic
Inductance 150nH
Tolerance ±5%
Current Rating 300mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 1.5 Ohm Max
Q @ Freq 8 @ 50MHz
Frequency - Self Resonant 500MHz
Ratings -
Operating Temperature -55°C ~ 125°C
Frequency - Test 50MHz
Mounting Type Surface Mount
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) 0.037" (0.95mm)
 
Additional Resources
Standard Package ? 1
Other Names 535-11551-1

01:51:47 3/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,12000 0,12
10 0,11400 1,14
25 0,10160 2,54
50 0,08620 4,31
100 0,07610 7,61
250 0,06980 17,45
500 0,06344 31,72
1.000 0,05329 53,29

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 535-11551-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,04078
  • Digi-Reel® ? : 535-11551-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.320 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback