Add To Favorites
Product Overview
Digi-Key Part Number 535-11550-1-ND
Quantity Available 583
Can ship immediately
Manufacturer

Manufacturer Part Number

AIMC-0603-R12J-T

Description FIXED IND 120NH 300MA 1.3 OHM
Expanded Description 120nH Unshielded Multilayer Inductor 300mA 1.3 Ohm Max 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Abracon LLC

Series AIMC-0603
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Multilayer
Material - Core Ceramic
Inductance 120nH
Tolerance ±5%
Current Rating 300mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 1.3 Ohm Max
Q @ Freq 8 @ 50MHz
Frequency - Self Resonant 500MHz
Ratings -
Operating Temperature -55°C ~ 125°C
Frequency - Test 50MHz
Mounting Type Surface Mount
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) 0.037" (0.95mm)
 
Additional Resources
Standard Package ? 1
Other Names 535-11550-1

06:57:15 2/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,12000 0,12
10 0,11300 1,13
25 0,10040 2,51
50 0,08540 4,27
100 0,07520 7,52
250 0,06900 17,25
500 0,06274 31,37
1.000 0,05270 52,70

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 535-11550-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 0
  • Unit Price: 0,04033
  • Digi-Reel® ? : 535-11550-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 583 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback