Add To Favorites
Product Overview
Digi-Key Part Number 535-11547-1-ND
Quantity Available 13.778
Can ship immediately
Manufacturer

Manufacturer Part Number

AIMC-0603-82NJ-T

Description FIXED IND 82NH 300MA 950 MOHM
Expanded Description 82nH Unshielded Multilayer Inductor 300mA 950 mOhm Max 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Abracon LLC

Series AIMC-0603
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Multilayer
Material - Core Ceramic
Inductance 82nH
Tolerance ±5%
Current Rating 300mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 950 mOhm Max
Q @ Freq 12 @ 100MHz
Frequency - Self Resonant 600MHz
Ratings -
Operating Temperature -55°C ~ 125°C
Frequency - Test 100MHz
Mounting Type Surface Mount
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) 0.037" (0.95mm)
 
Additional Resources
Standard Package ? 1
Other Names 535-11547-1

07:55:17 2/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,10000 0,10
10 0,09000 0,90
25 0,07960 1,99
50 0,06760 3,38
100 0,05960 5,96
250 0,05464 13,66
500 0,04966 24,83
1.000 0,04172 41,72

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 535-11547-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 12.000 - Immediate
  • Unit Price: 0,03193
  • Digi-Reel® ? : 535-11547-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 13.778 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback