Add To Favorites
Product Overview
Digi-Key Part Number 535-12219-1-ND
Quantity Available 19.750
Can ship immediately
Manufacturer

Manufacturer Part Number

AIMC-0402HQ-7N5J-T

Description FIXED IND 7.5NH 550MA 160 MOHM
Expanded Description 7.5nH Unshielded Multilayer Inductor 550mA 160 mOhm Max 0402 (1005 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets AIMC-0402HQ
AIMC-0402HQ Pkg Drawing
3D Model AIMC-0402HQ.pdf
AIMC-0402HQ.stp
PCN Design/Specification AIMC-0402 Series 02/Nov/2016
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Abracon LLC

Series AIMC-0402HQ
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Multilayer
Material - Core Ceramic
Inductance 7.5nH
Tolerance ±5%
Current Rating 550mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 160 mOhm Max
Q @ Freq 22 @ 250MHz
Frequency - Self Resonant 5GHz
Ratings -
Operating Temperature -55°C ~ 125°C
Frequency - Test 250MHz
Mounting Type Surface Mount
Package / Case 0402 (1005 Metric)
Supplier Device Package 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.024" W (1.00mm x 0.60mm)
Height - Seated (Max) 0.026" (0.65mm)
 
Additional Resources
Standard Package ? 1
Other Names 535-12219-1

10:16:59 3/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,31000 0,31
10 0,27900 2,79
25 0,24440 6,11
50 0,20940 10,47
100 0,19190 19,19
250 0,17444 43,61
500 0,16400 82,00
1.000 0,12561 125,61
5.000 0,11165 558,24

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 535-12219-2-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 10.000 - Immediate
  • Unit Price: 0,09657
  • Digi-Reel® ? : 535-12219-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 19.750 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback