Add To Favorites
Product Overview
Digi-Key Part Number 535-12218-1-ND
Quantity Available 19.615
Can ship immediately
Manufacturer

Manufacturer Part Number

AIMC-0402HQ-6N2C-T

Description FIXED IND 6.2NH 550MA 140 MOHM
Expanded Description 6.2nH Unshielded Multilayer Inductor 550mA 140 mOhm Max 0402 (1005 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets AIMC-0402HQ
AIMC-0402HQ Pkg Drawing
3D Model AIMC-0402HQ.pdf
AIMC-0402HQ.stp
PCN Design/Specification AIMC-0402 Series 02/Nov/2016
EDA / CAD Models ? Download from Accelerated Designs
Product Attributes Select All
Categories
Manufacturer

Abracon LLC

Series AIMC-0402HQ
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Multilayer
Material - Core Ceramic
Inductance 6.2nH
Tolerance ±0.2nH
Current Rating 550mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 140 mOhm Max
Q @ Freq 20 @ 250MHz
Frequency - Self Resonant 5.5GHz
Ratings -
Operating Temperature -55°C ~ 125°C
Frequency - Test 250MHz
Mounting Type Surface Mount
Package / Case 0402 (1005 Metric)
Supplier Device Package 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.024" W (1.00mm x 0.60mm)
Height - Seated (Max) 0.026" (0.65mm)
 
Additional Resources
Standard Package ? 1
Other Names 535-12218-1

18:44:11 1/18/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,32000 0,32
10 0,28400 2,84
25 0,24840 6,21
50 0,21280 10,64
100 0,19510 19,51
250 0,17736 44,34
500 0,16674 83,37
1.000 0,12771 127,71
5.000 0,11352 567,59

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 535-12218-2-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 10.000 - Immediate
  • Unit Price: 0,09819
  • Digi-Reel® ? : 535-12218-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 19.615 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback