Add To Favorites
Product Overview
Digi-Key Part Number 535-11519-1-ND
Quantity Available 28.283
Can ship immediately
Manufacturer

Manufacturer Part Number

AIMC-0402-68NJ-T

Description FIXED IND 68NH 180MA 1.95 OHM
Expanded Description 68nH Unshielded Multilayer Inductor 180mA 1.95 Ohm Max 0402 (1005 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets AIMC-0402 Series
AIMC-0402 Pkg Drawing
3D Model AIMC-0402.pdf
AIMC-0402.stp
PCN Design/Specification AIMC-0402 Series 02/Nov/2016
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Abracon LLC

Series AIMC-0402
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Multilayer
Material - Core Ceramic
Inductance 68nH
Tolerance ±5%
Current Rating 180mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 1.95 Ohm Max
Q @ Freq 8 @ 100MHz
Frequency - Self Resonant 750MHz
Ratings -
Operating Temperature -55°C ~ 125°C
Frequency - Test 100MHz
Mounting Type Surface Mount
Package / Case 0402 (1005 Metric)
Supplier Device Package 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) 0.026" (0.65mm)
 
Additional Resources
Standard Package ? 1
Other Names 535-11519-1

04:24:10 3/29/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,09000 0,09
10 0,04500 0,45
25 0,04040 1,01
50 0,03580 1,79
100 0,03060 3,06
250 0,02696 6,74
500 0,02472 12,36
1.000 0,02112 21,12
5.000 0,01618 80,88

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 535-11519-2-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 20.000 - Immediate
  • Unit Price: 0,01364
  • Digi-Reel® ? : 535-11519-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 28.283 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback