Add To Favorites
Product Overview
Digi-Key Part Number 535-11495-1-ND
Quantity Available 28.785
Can ship immediately
Manufacturer

Manufacturer Part Number

AIMC-0201-4N7S-T

Description FIXED IND 4.7NH 200MA 500 MOHM
Expanded Description 4.7nH Unshielded Multilayer Inductor 200mA 500 mOhm Max 0201 (0603 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Abracon LLC

Series AIMC-0201
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Multilayer
Material - Core Ceramic
Inductance 4.7nH
Tolerance ±0.3nH
Current Rating 200mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 500 mOhm Max
Q @ Freq 5 @ 100MHz
Frequency - Self Resonant 8.5GHz
Ratings -
Operating Temperature -55°C ~ 125°C
Frequency - Test 100MHz
Mounting Type Surface Mount
Package / Case 0201 (0603 Metric)
Supplier Device Package 0201 (0603 Metric)
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max) 0.014" (0.35mm)
 
Additional Resources
Standard Package ? 1
Other Names 535-11495-1

19:03:59 2/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,09000 0,09
10 0,05100 0,51
25 0,04600 1,15
50 0,03900 1,95
100 0,03450 3,45
250 0,03164 7,91
500 0,02876 14,38
1.000 0,02415 24,15
5.000 0,01955 97,77

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 535-11495-2-ND
  • Minimum Quantity: 15.000
  • Quantity Available: 15.000 - Immediate
  • Unit Price: 0,01643
  • Digi-Reel® ? : 535-11495-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 28.785 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback