Add To Favorites
Product Overview
Digi-Key Part Number 535-11492-1-ND
Quantity Available 25.138
Can ship immediately
Manufacturer

Manufacturer Part Number

AIMC-0201-2N7S-T

Description FIXED IND 2.7NH 300MA 350 MOHM
Expanded Description 2.7nH Unshielded Multilayer Inductor 300mA 350 mOhm Max 0201 (0603 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Abracon LLC

Series AIMC-0201
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Multilayer
Material - Core Ceramic
Inductance 2.7nH
Tolerance ±0.3nH
Current Rating 300mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 350 mOhm Max
Q @ Freq 4 @ 100MHz
Frequency - Self Resonant 10GHz
Ratings -
Operating Temperature -55°C ~ 125°C
Frequency - Test 100MHz
Mounting Type Surface Mount
Package / Case 0201 (0603 Metric)
Supplier Device Package 0201 (0603 Metric)
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max) 0.014" (0.35mm)
 
Additional Resources
Standard Package ? 1
Other Names 535-11492-1

17:30:23 3/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,09000 0,09
10 0,05200 0,52
25 0,04640 1,16
50 0,03940 1,97
100 0,03490 3,49
250 0,03200 8,00
500 0,02908 14,54
1.000 0,02442 24,42
5.000 0,01977 98,86

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 535-11492-2-ND
  • Minimum Quantity: 15.000
  • Quantity Available: 15.000 - Immediate
  • Unit Price: 0,01661
  • Digi-Reel® ? : 535-11492-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 25.138 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback