Add To Favorites
Product Overview
Digi-Key Part Number 535-11486-1-ND
Quantity Available 23.705
Can ship immediately
Manufacturer

Manufacturer Part Number

AIMC-0201-18NJ-T

Description FIXED IND 18NH 100MA 1.3 OHM SMD
Expanded Description 18nH Unshielded Multilayer Inductor 100mA 1.3 Ohm Max 0201 (0603 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Abracon LLC

Series AIMC-0201
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Multilayer
Material - Core Ceramic
Inductance 18nH
Tolerance ±5%
Current Rating 100mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 1.3 Ohm Max
Q @ Freq 5 @ 100MHz
Frequency - Self Resonant 4GHz
Ratings -
Operating Temperature -55°C ~ 125°C
Frequency - Test 100MHz
Mounting Type Surface Mount
Package / Case 0201 (0603 Metric)
Supplier Device Package 0201 (0603 Metric)
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max) 0.014" (0.35mm)
 
Additional Resources
Standard Package ? 1
Other Names 535-11486-1

13:02:20 1/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,10000 0,10
10 0,06300 0,63
25 0,05600 1,40
50 0,04760 2,38
100 0,04190 4,19
250 0,03844 9,61
500 0,03494 17,47
1.000 0,02935 29,35
5.000 0,02376 118,78

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 535-11486-2-ND
  • Minimum Quantity: 15.000
  • Quantity Available: 15.000 - Immediate
  • Unit Price: 0,01996
  • Digi-Reel® ? : 535-11486-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 23.705 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback