Add To Favorites
Product Overview
Digi-Key Part Number 535-13016-ND
Quantity Available 8.932
Can ship immediately
Manufacturer

Manufacturer Part Number

AIAP-02-6R8K

Description FIXED IND 6.8UH 5.3A 26 MOHM TH
Expanded Description 6.8µH Unshielded Wirewound Inductor 5.3A 26 mOhm Max Axial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Abracon LLC

Series AIAP-02
Packaging ? Bulk ?
Part Status Active
Type Wirewound
Material - Core -
Inductance 6.8µH
Tolerance ±10%
Current Rating 5.3A
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 26 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 85°C
Frequency - Test 1kHz
Mounting Type Through Hole
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.260" Dia x 0.550" L (6.40mm x 14.00mm)
Height - Seated (Max) -
 
Additional Resources
Standard Package ? 100
Other Names 535-13016
AIAP-02-6R8-K
AIAP-02-6R8-K-ND
AIAP-02-6R8K-ND
AIAP026R8K

12:03:48 3/1/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,53000 0,53
10 0,46300 4,63
25 0,42960 10,74
50 0,36340 18,17
100 0,33040 33,04
250 0,31056 77,64
500 0,27754 138,77
1.000 0,22467 224,67
5.000 0,20485 1.024,24

Submit a request for quotation on quantities greater than those displayed.

Send Feedback