Add To Favorites
Product Overview
Digi-Key Part Number AIAP-01-470K-TCT-ND
Quantity Available 5.892
Can ship immediately
Manufacturer

Manufacturer Part Number

AIAP-01-470K-T

Description FIXED IND 47UH 760MA 350 MOHM TH
Expanded Description 47µH Unshielded Wirewound Inductor 760mA 350 mOhm Max Axial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Abracon LLC

Series AIAP-01
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core -
Inductance 47µH
Tolerance ±10%
Current Rating 760mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 350 mOhm Max
Q @ Freq -
Frequency - Self Resonant 6MHz
Ratings -
Operating Temperature -40°C ~ 105°C
Frequency - Test 1kHz
Mounting Type Through Hole
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.130" Dia x 0.360" L (3.30mm x 9.14mm)
Height - Seated (Max) -
 
Additional Resources
Standard Package ? 1
Other Names AIAP-01-470-K-TCT
AIAP-01-470-K-TCT-ND
AIAP-01-470K-TCT

18:13:51 2/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,35000 0,35
10 0,31400 3,14
25 0,27440 6,86
50 0,23520 11,76
100 0,21570 21,57
250 0,19604 49,01
500 0,18430 92,15
1.000 0,14116 141,16

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AIAP-01-470K-TTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 5.000 - Immediate
  • Unit Price: 0,11904
Send Feedback