Add To Favorites
Product Overview
Digi-Key Part Number AIAP-01-332K-TCT-ND
Quantity Available 3.921
Can ship immediately
Manufacturer

Manufacturer Part Number

AIAP-01-332K-T

Description FIXED IND 3.3MH 83MA 29 OHM TH
Expanded Description 3.3mH Unshielded Wirewound Inductor 83mA 29 Ohm Max Axial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Abracon LLC

Series AIAP-01
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core -
Inductance 3.3mH
Tolerance ±10%
Current Rating 83mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 29 Ohm Max
Q @ Freq -
Frequency - Self Resonant 530kHz
Ratings -
Operating Temperature -40°C ~ 105°C
Frequency - Test 1kHz
Mounting Type Through Hole
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.130" Dia x 0.360" L (3.30mm x 9.14mm)
Height - Seated (Max) -
 
Additional Resources
Standard Package ? 1
Other Names AIAP-01-332-K-TCT
AIAP-01-332-K-TCT-ND
AIAP-01-332K-TCT

13:53:18 1/17/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,36000 0,36
10 0,32200 3,22
25 0,28200 7,05
50 0,24180 12,09
100 0,22170 22,17
250 0,20156 50,39
500 0,18946 94,73
1.000 0,14512 145,12

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AIAP-01-332K-TTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 0
  • Unit Price: 0,12238
Send Feedback