Add To Favorites
Product Overview
Digi-Key Part Number 535-13010-ND
Quantity Available 8.926
Can ship immediately
Manufacturer

Manufacturer Part Number

AIAP-01-270K-T

Description FIXED IND 27UH 950MA 220 MOHM TH
Expanded Description 27µH Unshielded Wirewound Inductor 950mA 220 mOhm Max Axial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Abracon LLC

Series AIAP-01
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core -
Inductance 27µH
Tolerance ±10%
Current Rating 950mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 220 mOhm Max
Q @ Freq -
Frequency - Self Resonant 8MHz
Ratings -
Operating Temperature -40°C ~ 105°C
Frequency - Test 1kHz
Mounting Type Through Hole
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.130" Dia x 0.360" L (3.30mm x 9.14mm)
Height - Seated (Max) -
 
Additional Resources
Standard Package ? 1
Other Names 535-13010
AIAP-01-270-K-TCT
AIAP-01-270-K-TCT-ND
AIAP-01-270K-TCT
AIAP-01-270K-TCT-ND

05:35:50 1/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,36000 0,36
10 0,32200 3,22
25 0,28200 7,05
50 0,24180 12,09
100 0,22170 22,17
250 0,20156 50,39
500 0,18946 94,73
1.000 0,14512 145,12

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 535-13010-2-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 7.500 - Immediate
  • Unit Price: 0,12238
Send Feedback