Add To Favorites
Product Overview
Digi-Key Part Number 535-12005-1-ND
Quantity Available 2.239
Can ship immediately
Manufacturer

Manufacturer Part Number

AIAC-4125C-R090J-T

Description FIXED IND 90NH 3.5A 14 MOHM SMD
Expanded Description 90nH Unshielded Wirewound Inductor 3.5A 14 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets AIAC-4125C
3D Model AISC-4125C.pdf
AISC-4125C.stp
Product Attributes Select All
Categories
Manufacturer

Abracon LLC

Series AIAC-4125C
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Air
Inductance 90nH
Tolerance ±5%
Current Rating 3.5A
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 14 mOhm Max
Q @ Freq 100 @ 50MHz
Frequency - Self Resonant 1GHz
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 50MHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.354" L x 0.173" W (9.00mm x 4.40mm)
Height - Seated (Max) 0.197" (5.00mm)
 
Additional Resources
Standard Package ? 1
Other Names 535-12005-1

15:26:08 2/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,76000 0,76
10 0,65900 6,59
25 0,61160 15,29
50 0,51760 25,88
100 0,47050 47,05
250 0,44232 110,58
500 0,39524 197,62

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 535-12005-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,28568
  • Digi-Reel® ? : 535-12005-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.239 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback