Add To Favorites
Product Overview
Digi-Key Part Number 535-12003-1-ND
Quantity Available 1.811
Can ship immediately
Manufacturer

Manufacturer Part Number

AIAC-2712C-35N5J-T

Description FIXED IND 35.5NH 2.7A 6.2 MOHM
Expanded Description 35.5nH Unshielded Wirewound Inductor 2.7A 6.2 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets AIAC-2712C
AIAC-2712C Pkg Drawing
3D Model AIAC-2712C.pdf
AIAC-2712C.stp
Product Attributes Select All
Categories
Manufacturer

Abracon LLC

Series AIAC-2712C
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Air
Inductance 35.5nH
Tolerance ±5%
Current Rating 2.7A
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 6.2 mOhm Max
Q @ Freq 100 @ 150MHz
Frequency - Self Resonant 1.2GHz
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 150MHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.236" L x 0.098" W (6.00mm x 2.50mm)
Height - Seated (Max) 0.110" (2.80mm)
 
Additional Resources
Standard Package ? 1
Other Names 535-12003-1

22:26:51 1/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,69000 0,69
10 0,60200 6,02
25 0,55880 13,97
50 0,47300 23,65
100 0,43000 43,00
250 0,40420 101,05
500 0,36120 180,60
1.000 0,29239 292,39

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 535-12003-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 0
  • Unit Price: 0,26107
  • Digi-Reel® ? : 535-12003-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.811 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback