Add To Favorites
Product Overview
Digi-Key Part Number 535-11997-1-ND
Quantity Available 904
Can ship immediately
Manufacturer

Manufacturer Part Number

AIAC-1812-82NJ-T

Description FIXED IND 82NH 2.6A 8.9 MOHM SMD
Expanded Description 82nH Unshielded Wirewound Inductor 2.6A 8.9 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets AIAC-1812
AIAC-1812C Pkg Drawing
3D Model AIAC-1812C.pdf
AIAC-1812C.stp
Product Attributes Select All
Categories
Manufacturer

Abracon LLC

Series AIAC-1812
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Air
Inductance 82nH
Tolerance ±5%
Current Rating 2.6A
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 8.9 mOhm Max
Q @ Freq 100 @ 150MHz
Frequency - Self Resonant 1.3GHz
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 150MHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.185" L x 0.138" W (4.70mm x 3.50mm)
Height - Seated (Max) 0.146" (3.70mm)
 
Additional Resources
Standard Package ? 1
Other Names 535-11997-1

05:51:27 3/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,68000 0,68
10 0,59200 5,92
25 0,54960 13,74
50 0,46520 23,26
100 0,42290 42,29
250 0,39752 99,38
500 0,35524 177,62
1.000 0,28758 287,58

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 535-11997-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 0
  • Unit Price: 0,25677
  • Digi-Reel® ? : 535-11997-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 904 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback