Add To Favorites
Product Overview
Digi-Key Part Number 535-11995-1-ND
Quantity Available 2.084
Can ship immediately
Manufacturer

Manufacturer Part Number

AIAC-1812-56NJ-T

Description FIXED IND 56NH 2.9A 6.4 MOHM SMD
Expanded Description 56nH Unshielded Wirewound Inductor 2.9A 6.4 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets AIAC-1812
AIAC-1812C Pkg Drawing
3D Model AIAC-1812C.pdf
AIAC-1812C.stp
Product Attributes Select All
Categories
Manufacturer

Abracon LLC

Series AIAC-1812
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Air
Inductance 56nH
Tolerance ±5%
Current Rating 2.9A
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 6.4 mOhm Max
Q @ Freq 100 @ 150MHz
Frequency - Self Resonant 1.5GHz
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 150MHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.185" L x 0.138" W (4.70mm x 3.50mm)
Height - Seated (Max) 0.146" (3.70mm)
 
Additional Resources
Standard Package ? 1
Other Names 535-11995-1

11:55:26 2/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,67000 0,67
10 0,58500 5,85
25 0,54360 13,59
50 0,46000 23,00
100 0,41830 41,83
250 0,39316 98,29
500 0,35134 175,67
1.000 0,28441 284,41

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 535-11995-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,25394
  • Digi-Reel® ? : 535-11995-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.084 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback