Add To Favorites
Product Overview
Digi-Key Part Number 535-9243-1-ND
Quantity Available 3.214
Can ship immediately
Manufacturer

Manufacturer Part Number

AFS374E

Description FILTER SAW 374.000MHZ SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets AFS374E
AFS374E Drawing
3D Model AFS374E.pdf
AFS374E.stp
Catalog Page 1470 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Abracon LLC

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Filter Type Band Pass
Frequency - Center 374MHz
Bandwidth 20.5MHz
Insertion Loss 8.5dB
Ratings -
Applications WLAN
Mounting Type Surface Mount
Package / Case 8-SMD, No Lead
Height (Max) 0.053" (1.35mm)
Size / Dimension 0.197" L x 0.197" W (5.00mm x 5.00mm)
 
Additional Resources
Standard Package ? 1
Other Names 300-9243-1
300-9243-1-ND
535-9243-1

20:52:53 1/18/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,60000 1,60
10 1,55200 15,52
25 1,13840 28,46
50 1,11220 55,61
100 1,08640 108,64
250 0,98296 245,74
500 0,95708 478,54

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 535-9243-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,75248
  • Digi-Reel® ? : 535-9243-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.214 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback