Add To Favorites
Product Overview
Digi-Key Part Number 535-12069-1-ND
Quantity Available 3.324
Can ship immediately
Manufacturer

Manufacturer Part Number

AFS20A42-1575.42-T3

Description FILTER SAW 1575.42 MHZ SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets AFS20A42-1575.42-T3
AFS20 Drawing
3D Model AFS20.pdf
AFS20.stp
Product Attributes Select All
Categories
Manufacturer

Abracon LLC

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Frequency - Center 1.575GHz
Bandwidth 42MHz
Insertion Loss 1.2dB
Ratings -
Applications General Purpose
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Height (Max) 0.035" (0.90mm)
Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 535-12069-1

17:51:26 2/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,99000 0,99
10 0,95500 9,55
25 0,70040 17,51
50 0,68460 34,23
100 0,66860 66,86
250 0,60488 151,22
500 0,58898 294,49
1.000 0,50937 509,37

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 535-12069-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,43412
  • Digi-Reel® ? : 535-12069-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.324 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback