Add To Favorites
Product Overview
Digi-Key Part Number 535-12207-1-ND
Quantity Available 27.070
Can ship immediately
Manufacturer

Manufacturer Part Number

ACML-0201-800-T

Description FERRITE BEAD 80 OHM 0201 1LN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets ACML-0201
ACML-0201 Pkg Drawing
3D Model ACML-0201.pdf
ACML-0201.stp
Product Attributes Select All
Categories
Manufacturer

Abracon LLC

Series ACML
Packaging ? Cut Tape (CT) ?
Part Status Active
Filter Type -
Number of Lines 1
Impedance @ Frequency 80 Ohm @ 100MHz
Current Rating (Max) 200mA
DC Resistance (DCR) (Max) 600 mOhm
Ratings -
Operating Temperature -55°C ~ 125°C
Package / Case 0201 (0603 Metric)
Mounting Type Surface Mount
Height (Max) 0.014" (0.35mm)
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
 
Additional Resources
Standard Package ? 1
Other Names 535-12207-1

23:05:51 3/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,09000 0,09
10 0,06900 0,69
25 0,06240 1,56
50 0,05600 2,80
100 0,04120 4,12
250 0,02992 7,48
500 0,02742 13,71
1.000 0,02368 23,68
5.000 0,01869 93,46

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 535-12207-2-ND
  • Minimum Quantity: 15.000
  • Quantity Available: 15.000 - Immediate
  • Unit Price: 0,01586
  • Digi-Reel® ? : 535-12207-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 27.070 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback