Add To Favorites
Product Overview
Digi-Key Part Number HS373-ND
Quantity Available 1.558
Can ship immediately
Manufacturer

Manufacturer Part Number

593202B03500G

Description HEATSINK TO-220 VERT MNT W/TABS
Expanded Description Heat Sink TO-220 Aluminum 6W @ 60°C Board Level, Vertical
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets Standard Heatsinks Catalog
Product Training Modules How to Select a Heat Sink
Catalog Page 2394 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Aavid Thermalloy

Series -
Part Status Active
Type Board Level, Vertical
Package Cooled TO-220
Attachment Method Bolt On and PC Pin
Shape Rectangular, Fins
Length 2.000" (50.80mm)
Width 1.380" (35.05mm)
Diameter -
Height Off Base (Height of Fin) 0.480" (12.19mm)
Power Dissipation @ Temperature Rise 6W @ 60°C
Thermal Resistance @ Forced Air Flow 5.0°C/W @ 200 LFM
Thermal Resistance @ Natural 10.4°C/W
Material Aluminum
Material Finish Black Anodized
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 500
Other Names 042686
HS373

02:29:03 2/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,82000 0,82
10 0,78000 7,80
25 0,74080 18,52
50 0,72120 36,06
100 0,71160 71,16
250 0,66284 165,71
500 0,62386 311,93
1.000 0,56537 565,37
5.000 0,54587 2.729,36

Submit a request for quotation on quantities greater than those displayed.

Send Feedback